LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX SR155C103KAR product image
  • SR155C103KAR thumbnail 1
  • SR155C103KAR thumbnail 2
  • SR155C103KAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX SR155C103KARRoHS

Manufacturer
MPN
SR155C103KAR
LCSC Part #
C444736
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CAP CER 10nF 50V X7R TH
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.315$ 0.32
10+$ 0.2501$ 2.50
30+$ 0.2222$ 6.67
100+$ 0.1875$ 18.75
500+$ 0.1721$ 86.05
1,000+$ 0.1628$ 162.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
PackagingThrough Hole,P=2.54mm
Capacitance10nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V
Pin Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece