Kyocera AVX F981A106MMA
| Manufacturer | |
| Mfr. Part # | F981A106MMA |
| LCSC Part # | C444731 |
| Package | CASE-M-1608-09(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 10V CASE-M-1608-09(mm) |
| Description | 10uF ±20% 10V Tantalum Capacitors 7.5Ω@100kHz CASE-M-1608-09(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-M-1608-09(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Not available now