Slkor S9014
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | S9014 |
| LCSC Part # | C444727 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 45V 100mA 150MHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,300
9,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0074 $ 0.0071 | $ 0.71 |
1,000+ | $ 0.0059 $ 0.0057 | $ 5.70 |
3,000+ | $ 0.0047 $ 0.0045 | $ 13.50 |
9,000+ | $ 0.0042 $ 0.0040 | $ 36.00 |
51,000+ | $ 0.0038 $ 0.0037 | $ 188.70 |
99,000+ | $ 0.0035 $ 0.0034 | $ 336.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$