LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor S9013 product image
  • S9013 thumbnail 1
  • S9013 thumbnail 2
  • S9013 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor S9013RoHS

Manufacturer
SlkorAsian Brands
MPN
S9013
LCSC Part #
C444724
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 25V 500mA SOT-23
Datasheetpdf iconSlkor S9013
In-Stock: 15,850
15,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0115$ 0.58
500+$ 0.0093$ 4.65
3,000+$ 0.0074$ 22.20
6,000+$ 0.0067$ 40.20
24,000+$ 0.0061$ 146.40
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSlkor
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
DC Current Gain400
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)500mA
Pd - Power Dissipation300mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • High Collector Current. (Ic = 500 mA)
  • Complementary To S9012.
  • Excellent HFE Linearity.
  • Power dissipation. (Pc = 300 mW)

Applications

AI Translation
  • High Collector Current.
  • SOT - 23