DIOO DIO2501CS14
| Manufacturer | DIOOAsian Brands |
| MPN | DIO2501CS14 |
| LCSC Part # | C444593 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 2-Vrms Audio Line Driver with Integrated Features |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | DIOO | |
| Packaging | SOIC-14 | |
| Differential Phase | 0.36deg | |
| Single Supply | 3.135V~5.5V | |
| Differential Gain | 0.2% | |
| Features | Anti-aliasing / reconstruction filter;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 11.8MHz | |
| Vos - Input Offset Voltage | 900uV | |
| Filter Order | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Dl02501 is an integrated solution for Video driver and Audio driver, with two separated modules, the Audio Line Driver module and One-ch 6th -order SD Video filter driver module. The Audio Line Driver allow for the removal of output AC- coupling capacitors. It is designed to optimize the audio driver circuit performance while reducing the BoM cost by eliminating the peripheral discrete components for noise reduction. Featuring differential input mode, gain range of ±1 v/v to ±10 v/V can be achieved via external gain resistor setting. The 6th -order SD Video filter driver provides improved image quality compared with passive LC filters and discrete drivers solution, especially suited for standard definition video signals. It can be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode-like clamps and bias circuitry may be used if AC-coupled inputs are required. The output can also drive AC or DC coupled single (150Ω) or dual (75Q) loads. The DC coupling capacitors can be removed.
Features
- Line Output: able to drive 600ohm and 10kQ
- 2-Vrms With 3.3V Supply Voltage
- No Pop/Clicks Noise at the line output when Power ON/OFF
- No Need for Output DC-Blocking Capacitors
- Accepting Differential Input
- SD Filter: One-ch 6th -order 11MHz SD filters
- 6dB Output Driver Gain
- Drive Dual Video Load
- Transparent Input Clamping
- AC or DC Coupled Inputs/Outputs
- Optimized Frequency Response between 20Hz-20kHz
Applications
- DVD Players
- Video Amplifiers
- Set-Top Boxes
- Personal Video Recorders
- Communications Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2022 | $ 0.20 |
| 10+ | $ 0.1977 | $ 1.98 |
| 30+ | $ 0.1947 | $ 5.84 |
| 100+ | $ 0.1917 | $ 19.17 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | DIOO | |
| Packaging | SOIC-14 | |
| Differential Phase | 0.36deg | |
| Single Supply | 3.135V~5.5V | |
| Differential Gain | 0.2% | |
| Features | Anti-aliasing / reconstruction filter;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| -3dB Bandwidth | 11.8MHz | |
| Vos - Input Offset Voltage | 900uV | |
| Filter Order | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Dl02501 is an integrated solution for Video driver and Audio driver, with two separated modules, the Audio Line Driver module and One-ch 6th -order SD Video filter driver module. The Audio Line Driver allow for the removal of output AC- coupling capacitors. It is designed to optimize the audio driver circuit performance while reducing the BoM cost by eliminating the peripheral discrete components for noise reduction. Featuring differential input mode, gain range of ±1 v/v to ±10 v/V can be achieved via external gain resistor setting. The 6th -order SD Video filter driver provides improved image quality compared with passive LC filters and discrete drivers solution, especially suited for standard definition video signals. It can be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode-like clamps and bias circuitry may be used if AC-coupled inputs are required. The output can also drive AC or DC coupled single (150Ω) or dual (75Q) loads. The DC coupling capacitors can be removed.
Features
- Line Output: able to drive 600ohm and 10kQ
- 2-Vrms With 3.3V Supply Voltage
- No Pop/Clicks Noise at the line output when Power ON/OFF
- No Need for Output DC-Blocking Capacitors
- Accepting Differential Input
- SD Filter: One-ch 6th -order 11MHz SD filters
- 6dB Output Driver Gain
- Drive Dual Video Load
- Transparent Input Clamping
- AC or DC Coupled Inputs/Outputs
- Optimized Frequency Response between 20Hz-20kHz
Applications
- DVD Players
- Video Amplifiers
- Set-Top Boxes
- Personal Video Recorders
- Communications Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



