LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOO DIO2115ELN16 product image
  • DIO2115ELN16 thumbnail 1
  • DIO2115ELN16 thumbnail 2
  • DIO2115ELN16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOO DIO2115ELN16RoHS

Manufacturer
DIOOAsian Brands
MPN
DIO2115ELN16
LCSC Part #
C444568
Packaging
UQFN-16(1.8x2.6)
Customer #
Key Attributes
UQFN-16(1.8x2.6) Audio Special Purpose RoHS
Datasheetpdf iconDIOO DIO2115ELN16
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1627$ 0.16
10+$ 0.1588$ 1.59
30+$ 0.1561$ 4.68
100+$ 0.1535$ 15.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerDIOO
PackagingUQFN-16(1.8x2.6)
Resolution (Bits)-
Operating Temperature-40℃~+85℃
Type-
FeaturesMute control
Interface-
Voltage - Supply3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DIO2115E is an integrated solution for Set-top box and high definition player, and designed to optimize the audio driver circuit performance while reducing the BOM cost by eliminating the peripheral discrete components for noise reduction. DIO2115E features a 2Vrms stereo audio driver that designed to allow for the removal of output AC-coupling capacitors. Featuring differential input mode, gain range of ±1V/V to ±10V/V can be achieved via external gain resistor setting. Meanwhile, the DIO2115E offers built-in shut-down control circuitry for optimal pop-free performance. Under under-voltage condition, DIO2115E is able to detect it and mutes the output.

Features

AI Translation
  • 20mW 1% THD+N with 3.3V supply voltage
  • No Pop/Clicks Noise when Power ON/OFF
  • No Need for Output DC-Blocking Capacitors
  • Optimized Frequency Response between 20Hz–20kHz
  • Accepting Differential Input
  • Featuring external under voltage mute
  • HBM ESD protection: Output pin 8kV
  • Available in DQFN-16 package

Applications

AI Translation
  • Set-Top Boxes
  • High Definition DVD Players
  • Car Entertainment System
  • Medical