LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10L9R10FT product image
  • RS-10L9R10FT thumbnail 1
  • RS-10L9R10FT thumbnail 2
  • RS-10L9R10FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10L9R10FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-10L9R10FT
LCSC Part #
C44455433
Packaging
2010
Customer #
Key Attributes
RES 9.1Ω ±1% 750mW 2010
Datasheetpdf iconFH RS-10L9R10FT
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0242$ 0.48
200+$ 0.0186$ 3.72
600+$ 0.0155$ 9.30
4,000+$ 0.0137$ 54.80
8,000+$ 0.0121$ 96.80
20,000+$ 0.0112$ 224.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Resistance9.1Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece