LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTJ12WR100FTG product image
  • RTJ12WR100FTG thumbnail 1
  • RTJ12WR100FTG thumbnail 2
  • RTJ12WR100FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTJ12WR100FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTJ12WR100FTG
LCSC Part #
C44453450
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±1% 1W 2512
Datasheetpdf iconFH RTJ12WR100FTG
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0255$ 0.51
200+$ 0.0251$ 5.02
600+$ 0.0248$ 14.88
2,000+$ 0.0245$ 49.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance100mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Resistance range: 50mΩ~999mΩ
  • Suitable for current sensing resistor applications
  • RoHS compliant
  • Halogen-free compliant
  • Fully lead-free
  • Moisture Sensitivity Level: MSL 1

Applications

AI Translation
  • Switching power supplies
  • Overcurrent protection for audio equipment
  • Voltage regulators
  • Power converters
  • Chargers
  • LED lighting driver power supplies
  • Portable devices