LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RN214-0.8-02-27M product image
  • RN214-0.8-02-27M thumbnail 1
  • RN214-0.8-02-27M thumbnail 2
  • RN214-0.8-02-27M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity RN214-0.8-02-27MRoHS

Manufacturer
MPN
RN214-0.8-02-27M
LCSC Part #
C44452460
Packaging
DIP-4P,12.5x10
Customer #
Key Attributes
27mH@10kHz 500mΩ 2 DIP-4P,12.5x10 Common Mode Chokes RoHS
Datasheetpdf iconTE Connectivity RN214-0.8-02-27M

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTE Connectivity
PackagingDIP-4P,12.5x10
Inductance @ Frequency27mH@10kHz
DC Resistance(DCR)500mΩ
Insulation Resistance(IR)-
Voltage Rating (AC)-
Number of Lines2
Voltage Rating300V
Voltage Withstand1.5kV
Impedance @ Frequency-
Current Rating800mA
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7434$ 3.74
10+$ 3.2845$ 32.85
25+$ 3.012$ 75.30
100+$ 2.7363$ 273.63
500+$ 2.6088$ 1304.40
1,000+$ 2.5514$ 2551.40
Standard Packaging25/Full Tube
Better price for more quantity?
$