TM(Shenzhen Titan Micro Elec) TM1650
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1650 |
| LCSC Part # | C44444 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Special integrated circuit for LED drive control/keyboard scanning |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2.8V~7V | |
| Configuration | 8 Segment x 4 Digit;7 Segment × 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 200uA | |
| Interface | I²C | |
| Features | PWM dimming;Internal reset function;Built-in display RAM | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TM1650 is a dedicated LED display driver control IC with keyboard scanning interface. It integrates MCU digital I/O control interface, data latches, LED driver, keyboard scanning, and brightness adjustment circuits. The TM1650 offers stable performance, reliable quality, and strong noise immunity, making it suitable for applications requiring 24-hour continuous operation.
Features
AI Translation
- Two display modes: 8-segment × 4-digit and 7-segment × 4-digit
- Segment drive current >25mA, digit drive current >150mA
- 8-level brightness control
- Keyboard scan: 7×4bit with integrated transistor driver
- High-speed 2-wire serial interface
- Built-in clock oscillator circuit
- Built-in power-on reset circuit
- Supply voltage: 2.8V - 5.5V
- Available in DIP16 and SOP16 packages
Applications
AI Translation
- Display driver for home appliances such as set-top boxes, air conditioners, DVD/VCD players
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2.8V~7V | |
| Configuration | 8 Segment x 4 Digit;7 Segment × 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 200uA | |
| Interface | I²C | |
| Features | PWM dimming;Internal reset function;Built-in display RAM | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TM1650 is a dedicated LED display driver control IC with keyboard scanning interface. It integrates MCU digital I/O control interface, data latches, LED driver, keyboard scanning, and brightness adjustment circuits. The TM1650 offers stable performance, reliable quality, and strong noise immunity, making it suitable for applications requiring 24-hour continuous operation.
Features
AI Translation
- Two display modes: 8-segment × 4-digit and 7-segment × 4-digit
- Segment drive current >25mA, digit drive current >150mA
- 8-level brightness control
- Keyboard scan: 7×4bit with integrated transistor driver
- High-speed 2-wire serial interface
- Built-in clock oscillator circuit
- Built-in power-on reset circuit
- Supply voltage: 2.8V - 5.5V
- Available in DIP16 and SOP16 packages
Applications
AI Translation
- Display driver for home appliances such as set-top boxes, air conditioners, DVD/VCD players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



