DIODES PAM8013AKR
| Manufacturer | |
| MPN | PAM8013AKR |
| LCSC Part # | C444418 |
| Packaging | QFN-9(1.5x1.5) |
| Customer # | |
| Key Attributes | 3W Mono Class D Audio Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | QFN-9(1.5x1.5) | |
| Quiescent Current | 5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.14% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Filterless architecture;Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.8V~5.5V | |
| Speaker Channels | 1-Channel | |
| Operating Temperature | -25℃~+85℃ | |
| Efficiency | 93%;86% | |
| Output Power | 3Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -68dB;-80dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DIODEs PAM8013 is a 3W mono, filter- less, Class- D amplifier with high PSRR and a differential input that eliminates noise and RF rectification. Features like its 90% efficiency and small PCB area make the PAM8013 Class- D amplifier ideal for cellular handsets. The filter- less architecture simplifies application design and requires no external output filter, fewer external components, less PCB area, and lower system costs. The PAM8013 features short- circuit protection and thermal shutdown. The PAM8013 is available in the U- FLGA151- 9 package.
Features
- Ultra-Low EMI, -20dB Better Than FCC Class-B @ 300MHz
- High Efficiency up to 90% @1W with an 8Ω Speaker
- Shutdown Current < 1μA
- 3W@10% THD Output with a 4Ω Load at 5V Supply
- Demanding Few External Components
- Superior Low Noise without Input
- Supply Voltage from 2.8V to 5.5 V
- Short-Circuit Protection
- Thermal Shutdown
- Available in the Space-Saving U-FLGA1515-9 Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
Applications
- Cellular phones/smartphones
- MP4/MP3 devices
- GPS devices
- Digital photo frames
- Electronic dictionaries
- Portable game machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2259 | $ 1.13 |
| 50+ | $ 0.1793 | $ 8.97 |
| 150+ | $ 0.1593 | $ 23.90 |
| 500+ | $ 0.1344 | $ 67.20 |
| 3,000+ | $ 0.1233 | $ 369.90 |
| 6,000+ | $ 0.1167 | $ 700.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | QFN-9(1.5x1.5) | |
| Quiescent Current | 5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.14% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Filterless architecture;Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 2.8V~5.5V | |
| Speaker Channels | 1-Channel | |
| Operating Temperature | -25℃~+85℃ | |
| Efficiency | 93%;86% | |
| Output Power | 3Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -68dB;-80dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DIODEs PAM8013 is a 3W mono, filter- less, Class- D amplifier with high PSRR and a differential input that eliminates noise and RF rectification. Features like its 90% efficiency and small PCB area make the PAM8013 Class- D amplifier ideal for cellular handsets. The filter- less architecture simplifies application design and requires no external output filter, fewer external components, less PCB area, and lower system costs. The PAM8013 features short- circuit protection and thermal shutdown. The PAM8013 is available in the U- FLGA151- 9 package.
Features
- Ultra-Low EMI, -20dB Better Than FCC Class-B @ 300MHz
- High Efficiency up to 90% @1W with an 8Ω Speaker
- Shutdown Current < 1μA
- 3W@10% THD Output with a 4Ω Load at 5V Supply
- Demanding Few External Components
- Superior Low Noise without Input
- Supply Voltage from 2.8V to 5.5 V
- Short-Circuit Protection
- Thermal Shutdown
- Available in the Space-Saving U-FLGA1515-9 Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. "Green" Device
Applications
- Cellular phones/smartphones
- MP4/MP3 devices
- GPS devices
- Digital photo frames
- Electronic dictionaries
- Portable game machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



