LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K3600FT product image
  • RC-12K3600FT thumbnail 1
  • RC-12K3600FT thumbnail 2
  • RC-12K3600FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K3600FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K3600FT
LCSC Part #
C44436780
Packaging
2512
Customer #
Key Attributes
RES 360Ω ±1% 1W 2512
Datasheetpdf iconFH RC-12K3600FT
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0375$ 0.38
100+$ 0.0293$ 2.93
300+$ 0.0252$ 7.56
1,000+$ 0.0222$ 22.20
4,000+$ 0.0197$ 78.80
8,000+$ 0.0185$ 148.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance360Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece