LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMAX SA10BL01D product image
  • SA10BL01D thumbnail 1
  • SA10BL01D thumbnail 2
  • SA10BL01D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UMAX SA10BL01DRoHS

Manufacturer
UMAXAsian Brands
MPN
SA10BL01D
LCSC Part #
C444351
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 10POS 2.54mm TH
Datasheetpdf iconUMAX SA10BL01D
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerUMAX
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+80℃
Contact PlatingGold
Number of Pins10P
Height Above Board15.2mm
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging136
Sales UnitPiece
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6448$ 0.64
10+$ 0.5211$ 5.21
30+$ 0.4608$ 13.82
136+$ 0.3794$ 51.60
544+$ 0.342$ 186.05
952+$ 0.324$ 308.45
Standard Packaging136/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.