LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMAX 3183-10211P1T product image
  • 3183-10211P1T thumbnail 1
  • 3183-10211P1T thumbnail 2
  • 3183-10211P1T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMAX 3183-10211P1TRoHS

Manufacturer
UMAXAsian Brands
MPN
3183-10211P1T
LCSC Part #
C444349
Packaging
Through Hole,P=1mm
Customer #
Key Attributes
CONN PCI 64POS 1mm TH
Datasheetpdf iconUMAX 3183-10211P1T
Custom CablesMOQ 1pc
In-Stock: 539
539 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6667$ 0.67
10+$ 0.5399$ 5.40
60+$ 0.4326$ 25.96
120+$ 0.3708$ 44.50
480+$ 0.3334$ 160.03
1,020+$ 0.3139$ 320.18
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerUMAX
PackagingThrough Hole,P=1mm
Connector Type-
Operating Temperature-40℃~+85℃
Interface FormPCI-E 3.0
Number of Pins64P
Supplementary FeaturesWith column
Number of Data Pins36P
Height Above Board11.25mm
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.