MAXIM MAX4003EUA+T
| Manufacturer | |
| MPN | MAX4003EUA+T |
| LCSC Part # | C44417 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 100MHz - 2500MHz, 45dB RF Detector in a UcSP |
| Description | ±0.5dB -45dBm~0dBm MSOP-8 RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
270
270
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.1798 | $ 3.18 |
10+ | $ 2.747 | $ 27.47 |
30+ | $ 2.4879 | $ 74.64 |
100+ | $ 2.0099 | $ 200.99 |
500+ | $ 1.8892 | $ 944.60 |
1,000+ | $ 1.8361 | $ 1836.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$