onsemi FGA40N65SMD
| Manufacturer | |
| MPN | FGA40N65SMD |
| LCSC Part # | C444005 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | IGBT 650V TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Td(off) | 92ns | |
| Pd - Power Dissipation | 349W | |
| Td(on) | 12ns | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Reverse Recovery Time(trr) | 42ns | |
| Switching Energy(Eoff) | 260uJ | |
| Turn-On Energy (Eon) | 820uJ | |
| Input Capacitance(Cies) | 1.88nF | |
| Output Capacitance(Coes) | 180pF | |
| Gate Charge(Qg) | 119nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 944
944 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.279 | $ 3.28 |
| 10+ | $ 2.824 | $ 28.24 |
| 30+ | $ 2.0977 | $ 62.93 |
| 90+ | $ 1.8052 | $ 162.47 |
| 450+ | $ 1.6736 | $ 753.12 |
| 900+ | $ 1.6168 | $ 1455.12 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3P | |
| Td(off) | 92ns | |
| Pd - Power Dissipation | 349W | |
| Td(on) | 12ns | |
| Operating Temperature | - | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.5V@40A,15V | |
| Reverse Recovery Time(trr) | 42ns | |
| Switching Energy(Eoff) | 260uJ | |
| Turn-On Energy (Eon) | 820uJ | |
| Input Capacitance(Cies) | 1.88nF | |
| Output Capacitance(Coes) | 180pF | |
| Gate Charge(Qg) | 119nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



