ST STM8S103F3U6TR
| Manufacturer | |
| Mfr. Part # | STM8S103F3U6TR |
| LCSC Part # | C443979 |
| Package | QFN-20(3x3) |
| Customer # | |
| Key Attributes | Mainstream basic series 8-bit MCU, featuring 8 KB Flash, 16 MHz CPU, and integrated EEPROM. |
| Description | STM8 8 Bit 16MHz 16 QFN-20(3x3) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | QFN-20(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1937 | $ 1.19 |
10+ | $ 1.0035 | $ 10.04 |
30+ | $ 0.8984 | $ 26.95 |
100+ | $ 0.7808 | $ 78.08 |
500+ | $ 0.7283 | $ 364.15 |
1,000+ | $ 0.7035 | $ 703.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$