ST STM32F205VGT6
| Manufacturer | |
| MPN | STM32F205VGT6 |
| LCSC Part # | C44390 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 82 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera
Features
AI Translation
- Core: ARM 32-bit CortexTM-M3 CPU with Adaptive real-time accelerator (ART AcceleratorTm) allowing O-wait state execution performance from Flash memory, frequency up to 120 MHz, memory protection unit, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- Memories: Up to 1 Mbyte of Flash memory, 512 bytes of OTP memory, Up to 128+4 Kbytes of SRAM, Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories, LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management: From 1.65 to 3.6 V application supply and I/Os, POR, PDR, PVD and BOR, 4 to 26 MHz crystal oscillator, Internal 16 MHz factory-trimmed RC (1% accuracy at 25 ℃), 32 kHz oscillator for RTC with calibration, Internal 32 kHz RC with calibration
- Low power: Sleep, Stop and Standby modes, VBAT supply for RTC, 20×32 bit backup registers, and optional 4 KB backup SRAM
- 3×12-bit, 0.5 μs A/D converters: up to 24 channels, up to 6 MSPS in triple interleaved mode
- 2×12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with centralized FIFOs and burst support
- Up to 17 timers: Up to twelve 16-bit and two 32-bit timers, up to 120 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode: Serial wire debug (SWD) & JTAG interfaces, Cortex-M3 Embedded Trace MacrocelITM
- Up to 140 I/O ports with interrupt capability: Up to 136 fast I/Os up to 60 MHz, Up to 138 5 V-tolerant I/Os
- Up to 15 communication interfaces: Up to 3×I²C interfaces (SMBus/PMBus), Up to 4 USARTs and 2 UARTs (7.5 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control), Up to 3 SPIs (30 Mbit/s), 2 with muxed I²S to achieve audio class accuracy via audio PLL or external PLL, 2×CAN interfaces (2.0B Active), SDIO interface
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY, USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI, 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface: up to 48 Mbyte/s
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2433 | $ 8.24 |
| 10+ | $ 7.3739 | $ 73.74 |
| 30+ | $ 6.8447 | $ 205.34 |
| 90+ | $ 6.4019 | $ 576.17 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 82 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera
Features
AI Translation
- Core: ARM 32-bit CortexTM-M3 CPU with Adaptive real-time accelerator (ART AcceleratorTm) allowing O-wait state execution performance from Flash memory, frequency up to 120 MHz, memory protection unit, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- Memories: Up to 1 Mbyte of Flash memory, 512 bytes of OTP memory, Up to 128+4 Kbytes of SRAM, Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories, LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management: From 1.65 to 3.6 V application supply and I/Os, POR, PDR, PVD and BOR, 4 to 26 MHz crystal oscillator, Internal 16 MHz factory-trimmed RC (1% accuracy at 25 ℃), 32 kHz oscillator for RTC with calibration, Internal 32 kHz RC with calibration
- Low power: Sleep, Stop and Standby modes, VBAT supply for RTC, 20×32 bit backup registers, and optional 4 KB backup SRAM
- 3×12-bit, 0.5 μs A/D converters: up to 24 channels, up to 6 MSPS in triple interleaved mode
- 2×12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with centralized FIFOs and burst support
- Up to 17 timers: Up to twelve 16-bit and two 32-bit timers, up to 120 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode: Serial wire debug (SWD) & JTAG interfaces, Cortex-M3 Embedded Trace MacrocelITM
- Up to 140 I/O ports with interrupt capability: Up to 136 fast I/Os up to 60 MHz, Up to 138 5 V-tolerant I/Os
- Up to 15 communication interfaces: Up to 3×I²C interfaces (SMBus/PMBus), Up to 4 USARTs and 2 UARTs (7.5 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control), Up to 3 SPIs (30 Mbit/s), 2 with muxed I²S to achieve audio class accuracy via audio PLL or external PLL, 2×CAN interfaces (2.0B Active), SDIO interface
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY, USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI, 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface: up to 48 Mbyte/s
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



