LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD39130SJ18R product image
  • LD39130SJ18R thumbnail 1
  • LD39130SJ18R thumbnail 2
  • LD39130SJ18R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD39130SJ18RRoHS

Manufacturer
MPN
LD39130SJ18R
LCSC Part #
C443850
Packaging
UFBGA-4
Customer #
Key Attributes
300 mA ultra-low quiescent current linear regulator IC with automatic green mode
Datasheetpdf iconST LD39130SJ18R
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7601$ 0.76
10+$ 0.7422$ 7.42
30+$ 0.7308$ 21.92
100+$ 0.7194$ 71.94
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingUFBGA-4
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Output discharge;Short Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The LD39130S is a high accuracy voltage regulator that provides 300 mA maximum current from an input voltage ranging from 1.4 V to 5.5 V, with a typical dropout voltage of 300 mV. It is available in DFN6 1.2×1.3 mm package and in ultra-small CSP 4 bumps package, allowing the maximum space saving. The device is stabilized with a ceramic capacitor on the output. The ultra-low drop voltage, low quiescent current and low noise features make it suitable for low power battery-operated applications. It integrates an internal logic circuitry, which allows the regulator to be in ultra-low consumption mode (green mode), when the output current required is very low. The normal working mode, with fast transient response, is restored when the load current increases. The enable logic control function puts the LD39130S in shutdown mode allowing a total current consumption lower than 0.1 μA. The current foldback and thermal protection are provided.

Features

AI Translation
  • Input voltage from 1.4 to 5.5 V
  • Ultra low dropout voltage (300 mV typ. at 300 mA load)
  • Automatic green mode
  • Very low quiescent current (1 μA in green mode, 45 μA in normal mode and 0.1 μA typ. in off mode)
  • Output voltage tolerance: ±1.0% at 25 °C
  • 300 mA guaranteed output current
  • Wide range of output voltages available on request: adjustable from 0.8 V, fixed up to 4.0 V in 100 mV step
  • Logic-controlled electronic shutdown
  • Internal soft-start
  • Compatible with ceramic capacitor C₀₋ₜₒₚ = 330 nF
  • Internal current foldback and thermal protections
  • Available in DFN6 1.2×1.3 mm and Flip-chip 4 bumps 0.69×0.69 mm, 0.4 pitch
  • Operating temperature range: -40 °C to 125 °C

Applications

AI Translation
  • Mobile phones
  • Digital still cameras (DSC)
  • Cordless phones and similar battery-powered systems
  • Portable media players