ST HCF4051YM013TR
| Manufacturer | |
| Mfr. Part # | HCF4051YM013TR |
| LCSC Part # | C443842 |
| Package | SO-16 |
| Customer # | |
| Key Attributes | Single 8-channel analog multiplexer/demultiplexer |
| Description | 3V~20V 125Ω 8 30ns SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ST | |
| Package | SO-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3688 | $ 1.84 |
50+ | $ 0.289 | $ 14.45 |
150+ | $ 0.2549 | $ 38.24 |
500+ | $ 0.2123 | $ 106.15 |
2,500+ | $ 0.1933 | $ 483.25 |
5,000+ | $ 0.1819 | $ 909.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$