FH NTC220D09MF2E3S000BNN
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | NTC220D09MF2E3S000BNN |
| LCSC Part # | C44381379 |
| Package | Through Hole |
| Customer # | |
| Description | 22Ω 2.3W ±20% 1A Through Hole NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0476 | $ 0.24 |
50+ | $ 0.0466 | $ 2.33 |
150+ | $ 0.0459 | $ 6.89 |
500+ | $ 0.0452 | $ 22.60 |
Standard Packaging 500/Full
Reel | ||