TI TS3A27518EPWR
| Manufacturer | |
| MPN | TS3A27518EPWR |
| LCSC Part # | C443721 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 6-channel (qSPl), 1:2 multiplexer/demultiplexer with integrated IEC L-4 ESD and 1.8-V logic compatible control inputs |
| Description | 1.65V~3.6V 6 6.2Ω TSSOP-24 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,753
1,753
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.994 | $ 0.99 |
10+ | $ 0.827 | $ 8.27 |
30+ | $ 0.7443 | $ 22.33 |
100+ | $ 0.6616 | $ 66.16 |
500+ | $ 0.5708 | $ 285.40 |
1,000+ | $ 0.5449 | $ 544.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$