DIODES ZXT13N50DE6TA
| Manufacturer | |
| Mfr. Part # | ZXT13N50DE6TA |
| LCSC Part # | C443662 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 4A SOT-26 |
| Description | 1.1W 50V 4A NPN SOT-26 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,264 
1,264
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5919 | $ 0.59 |
10+ | $ 0.4642 | $ 4.64 |
30+ | $ 0.4097 | $ 12.29 |
100+ | $ 0.3411 | $ 34.11 |
500+ | $ 0.3115 | $ 155.75 |
1,000+ | $ 0.2929 | $ 292.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$