LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC 49SAC14745202060 product image
  • 49SAC14745202060 thumbnail 1
  • 49SAC14745202060 thumbnail 2
  • 49SAC14745202060 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 49SAC14745202060RoHS

Manufacturer
JGHCAsian Brands
MPN
49SAC14745202060
LCSC Part #
C443536
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 14.7456MHz 20pF TH
Datasheetpdf iconJGHC 49SAC14745202060
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.074$ 0.37
50+$ 0.0588$ 2.94
200+$ 0.0462$ 9.24
400+$ 0.0405$ 16.20
2,000+$ 0.0359$ 71.80
4,000+$ 0.0336$ 134.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Resistance welded type crystal units
  • A great number of standard frequencies
  • Higher frequency pullibility and lower equivalent series resistance
  • Lower cost and highly mass production capability
  • RoHS Compliant / Pb Free