LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC 49SAC06000202060 product image
  • 49SAC06000202060 thumbnail 1
  • 49SAC06000202060 thumbnail 2
  • 49SAC06000202060 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC 49SAC06000202060RoHS

Manufacturer
JGHCAsian Brands
MPN
49SAC06000202060
LCSC Part #
C443523
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 6MHz 20pF TH
Datasheetpdf iconJGHC 49SAC06000202060
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0872$ 0.44
50+$ 0.0695$ 3.48
200+$ 0.0606$ 12.12
400+$ 0.054$ 21.60
2,000+$ 0.0486$ 97.20
4,000+$ 0.046$ 184.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency6MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Resistance welded type crystal units
  • A great number of standard frequencies
  • Higher frequency pullibility and lower equivalent series resistance
  • Lower cost and highly mass production capability
  • RoHS Compliant / Pb Free