Ymin LKME1602H100MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKME1602H100MF |
| LCSC Part # | C443394 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 500V TH |
| Description | 10uF 500V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm 10000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,180
4,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2549 | $ 1.27 |
50+ | $ 0.2008 | $ 10.04 |
150+ | $ 0.1776 | $ 26.64 |
500+ | $ 0.1434 | $ 71.70 |
2,500+ | $ 0.1305 | $ 326.25 |
5,000+ | $ 0.1228 | $ 614.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$