LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin LKML3002W470MF product image
  • LKML3002W470MF thumbnail 1
  • LKML3002W470MF thumbnail 2
  • LKML3002W470MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin LKML3002W470MFRoHS

Manufacturer
YminAsian Brands
MPN
LKML3002W470MF
LCSC Part #
C443360
Packaging
Through Hole,D12.5xL30mm
Customer #
Key Attributes
±20% 450V 47uF 1.6Ω@100kHz Through Hole,D12.5xL30mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconYmin LKML3002W470MF
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.765$ 0.77
10+$ 0.6161$ 6.16
30+$ 0.5425$ 16.28
280+$ 0.4673$ 130.84
560+$ 0.4241$ 237.50
1,120+$ 0.4017$ 449.90
Standard Packaging280/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D12.5xL30mm
Tolerance±20%
Voltage Rating450V
Lifetime10000hrs@105℃
Capacitance47uF
Ripple Current1.215A@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)1.6Ω@100kHz
Height - Seated (Max)30mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging280
Sales UnitPiece