Ymin LKMD2302G150MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMD2302G150MF |
| LCSC Part # | C443299 |
| Package | Through Hole,D8xL23mm |
| Customer # | |
| Key Attributes | CAP ALUM 15uF ±20% 400V TH |
| Description | 15uF 400V Aluminum Electrolytic Capacitors Through Hole,D8xL23mm 10000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL23mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2303 | $ 0.23 |
10+ | $ 0.184 | $ 1.84 |
30+ | $ 0.1641 | $ 4.92 |
100+ | $ 0.1393 | $ 13.93 |
500+ | $ 0.1283 | $ 64.15 |
1,000+ | $ 0.1217 | $ 121.70 |
2,000+ | $ 0.1203 | $ 240.60 |
4,000+ | $ 0.1194 | $ 477.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$