Ymin LKML2502C151MF
| Manufacturer | YminAsian Brands |
| MPN | LKML2502C151MF |
| LCSC Part # | C443216 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | ±20% 160V 150uF 3.01Ω@100kHz Through Hole,D12.5xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 150uF | |
| Ripple Current | 1.52A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 3.01Ω@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5157 | $ 0.52 |
| 10+ | $ 0.4141 | $ 4.14 |
| 30+ | $ 0.371 | $ 11.13 |
| 100+ | $ 0.2787 | $ 27.87 |
| 500+ | $ 0.2556 | $ 127.80 |
| 1,000+ | $ 0.2402 | $ 240.20 |
| 2,000+ | $ 0.2386 | $ 477.20 |
| 4,000+ | $ 0.2356 | $ 942.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 150uF | |
| Ripple Current | 1.52A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 3.01Ω@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



