Ymin LKMD2501K181MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMD2501K181MF |
| LCSC Part # | C443077 |
| Package | Through Hole,D8xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 180uF ±20% 80V TH |
| Description | 3.5mm 180uF 80V ±20% Through Hole,D8xL25mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
395 
395
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1942 | $ 0.97 |
50+ | $ 0.1525 | $ 7.63 |
150+ | $ 0.1346 | $ 20.19 |
400+ | $ 0.1123 | $ 44.92 |
2,400+ | $ 0.1024 | $ 245.76 |
4,800+ | $ 0.0964 | $ 462.72 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$