Ymin LKME3001H821MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKME3001H821MF |
| LCSC Part # | C443019 |
| Package | Through Hole,D10xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 50V TH |
| Description | 5mm 820uF 50V ±20% Through Hole,D10xL30mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3044 | $ 1.52 |
50+ | $ 0.239 | $ 11.95 |
150+ | $ 0.211 | $ 31.65 |
450+ | $ 0.176 | $ 79.20 |
2,550+ | $ 0.1605 | $ 409.28 |
4,950+ | $ 0.1511 | $ 747.95 |
Standard Packaging 150/Full
Bag | ||