Ymin LKMD5001H821MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMD5001H821MF |
| LCSC Part # | C443018 |
| Package | Through Hole,D8xL50mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 50V TH |
| Description | 820uF 50V Aluminum Electrolytic Capacitors Through Hole,D8xL50mm 10000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL50mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3576 | $ 1.79 |
50+ | $ 0.2816 | $ 14.08 |
250+ | $ 0.249 | $ 62.25 |
500+ | $ 0.2084 | $ 104.20 |
2,500+ | $ 0.1903 | $ 475.75 |
5,000+ | $ 0.1795 | $ 897.50 |
10,000+ | $ 0.1772 | $ 1772.00 |
20,000+ | $ 0.1757 | $ 3514.00 |
Standard Packaging 250/Full
Bag | ||