Ymin LKME2001H561MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKME2001H561MF |
| LCSC Part # | C443014 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 560uF ±20% 50V TH |
| Description | 560uF 50V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2011 | $ 1.01 |
50+ | $ 0.158 | $ 7.90 |
250+ | $ 0.1396 | $ 34.90 |
500+ | $ 0.1165 | $ 58.25 |
2,500+ | $ 0.1063 | $ 265.75 |
5,000+ | $ 0.1001 | $ 500.50 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$