Ymin LKMJ3151J222MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMJ3151J222MF |
| LCSC Part # | C442970 |
| Package | Through Hole,D18xL31.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 2200uF ±20% 63V TH |
| Description | 7.5mm 2200uF 63V 26mΩ@100kHz ±20% 3.67A@100kHz Through Hole,D18xL31.5mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D18xL31.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8225 | $ 0.82 |
10+ | $ 0.6636 | $ 6.64 |
30+ | $ 0.5834 | $ 17.50 |
140+ | $ 0.5031 | $ 70.43 |
560+ | $ 0.4553 | $ 254.97 |
980+ | $ 0.4306 | $ 421.99 |
Standard Packaging 140/Full
Box | ||
Better price for more quantity?
$