Ymin LKMB0901J220MF
| Manufacturer |
Ymin
Asian Brands |
| MPN | LKMB0901J220MF |
| LCSC Part # | C442920 |
| Packaging | Through Hole,D5xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 63V TH |
| Description | 22uF 63V Aluminum Electrolytic Capacitors Through Hole,D5xL9mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D5xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,970
3,970
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0629 | $ 0.63 |
100+ | $ 0.0505 | $ 5.05 |
300+ | $ 0.0443 | $ 13.29 |
1,000+ | $ 0.037 | $ 37.00 |
5,000+ | $ 0.0333 | $ 166.50 |
10,000+ | $ 0.0315 | $ 315.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$