Ymin LKMD1601V391MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMD1601V391MF |
| LCSC Part # | C442877 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 390uF ±20% 35V TH |
| Description | 390uF 35V Aluminum Electrolytic Capacitors Through Hole,D8xL16mm 10000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1062 | $ 0.53 |
50+ | $ 0.083 | $ 4.15 |
150+ | $ 0.0714 | $ 10.71 |
500+ | $ 0.0627 | $ 31.35 |
2,500+ | $ 0.0557 | $ 139.25 |
5,000+ | $ 0.0523 | $ 261.50 |
Standard Packaging 500/Full
Bag | ||