Ymin LKME2001E821MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKME2001E821MF |
| LCSC Part # | C442832 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 25V TH |
| Description | 5mm 820uF 25V ±20% Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2262 | $ 1.13 |
50+ | $ 0.1799 | $ 9.00 |
250+ | $ 0.16 | $ 40.00 |
500+ | $ 0.1353 | $ 67.65 |
2,500+ | $ 0.1243 | $ 310.75 |
5,000+ | $ 0.1176 | $ 588.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$