Ymin LKMD1401E561MF
| Manufacturer |
Ymin
Asian Brands |
| MPN | LKMD1401E561MF |
| LCSC Part # | C442827 |
| Packaging | Through Hole,D8xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM 560uF ±20% 25V TH |
| Description | 560uF 25V Aluminum Electrolytic Capacitors Through Hole,D8xL14mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5,485
5,485
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1242 | $ 0.62 |
50+ | $ 0.1003 | $ 5.02 |
150+ | $ 0.0884 | $ 13.26 |
500+ | $ 0.0769 | $ 38.45 |
2,500+ | $ 0.0698 | $ 174.50 |
5,000+ | $ 0.0662 | $ 331.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$