Ymin LKMI2501C682MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMI2501C682MF |
| LCSC Part # | C442803 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 6800uF ±20% 16V TH |
| Description | 7.5mm 6800uF 16V ±20% Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5329 | $ 0.53 |
10+ | $ 0.4294 | $ 4.29 |
30+ | $ 0.3784 | $ 11.35 |
100+ | $ 0.3259 | $ 32.59 |
500+ | $ 0.295 | $ 147.50 |
1,000+ | $ 0.2796 | $ 279.60 |
Standard Packaging 176/Full
Box | ||
Better price for more quantity?
$