ROHM US6J11TR
| Manufacturer | |
| Mfr. Part # | US6J11TR |
| LCSC Part # | C442608 |
| Package | SOT-363T |
| Customer # | |
| Description | 12V 1.3A 260mΩ@4.5V 1W 300mV 2 P-Channel SOT-363T FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Package | SOT-363T |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3112 | $ 1.56 |
50+ | $ 0.2284 | $ 11.42 |
150+ | $ 0.1932 | $ 28.98 |
500+ | $ 0.1487 | $ 74.35 |
3,000+ | $ 0.0936 | $ 280.80 |
6,000+ | $ 0.0813 | $ 487.80 |
Standard Packaging 3000/Full
Reel | ||