ROHM BD3702FV-E2
| Manufacturer | |
| MPN | BD3702FV-E2 |
| LCSC Part # | C442598 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Sound Processor for Car Audio BD3702FV |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SSOP-28-208mil | |
| Resolution (Bits) | - | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ | |
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Voltage - Supply | 7V~9.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio/video equipment
- Office automation equipment
- Communications equipment
- Electrical appliances
- Electronic toys
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6246 | $ 2.62 |
| 10+ | $ 2.2588 | $ 22.59 |
| 30+ | $ 2.03 | $ 60.90 |
| 100+ | $ 1.5894 | $ 158.94 |
| 500+ | $ 1.4836 | $ 741.80 |
| 1,000+ | $ 1.4369 | $ 1436.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | SSOP-28-208mil | |
| Resolution (Bits) | - | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ | |
| Features | On-chip digital gain;Mute control | |
| Interface | I2C | |
| Voltage - Supply | 7V~9.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio/video equipment
- Office automation equipment
- Communications equipment
- Electrical appliances
- Electronic toys
C442598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
