Ymin LKMD1151C681MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMD1151C681MF |
| LCSC Part # | C442580 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 16V TH |
| Description | 3.5mm 680uF 16V ±20% Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0878 | $ 0.44 |
50+ | $ 0.0694 | $ 3.47 |
150+ | $ 0.0602 | $ 9.03 |
500+ | $ 0.0533 | $ 26.65 |
2,500+ | $ 0.0478 | $ 119.50 |
5,000+ | $ 0.0451 | $ 225.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$