TI ADS127L21BIRUKR
| Manufacturer | |
| MPN | ADS127L21BIRUKR |
| LCSC Part # | C44197868 |
| Packaging | WQFN-20(3x3) |
| Customer # | |
| Key Attributes | High-precision, 24-bit, wideband delta-sigma ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-20(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 25.6MHz;500kHz~33.66MHz | |
| Features | Built-in digital filter;Input buffer | |
| Voltage Reference | External | |
| Interface | SPI | |
| Resolution(Bits) | 24;512kHz;1.365MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| S/N Ratio | 110dB | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0423 | $ 13.04 |
| 10+ | $ 12.6112 | $ 126.11 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-20(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 25.6MHz;500kHz~33.66MHz | |
| Features | Built-in digital filter;Input buffer | |
| Voltage Reference | External | |
| Interface | SPI | |
| Resolution(Bits) | 24;512kHz;1.365MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| S/N Ratio | 110dB | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

