LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJPA3J472V product image
  • ERJPA3J472V thumbnail 1
  • ERJPA3J472V thumbnail 2
  • ERJPA3J472V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJPA3J472VRoHS

Manufacturer
MPN
ERJPA3J472V
LCSC Part #
C441894
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±5% 250mW 0603
Datasheetpdf iconPANASONIC ERJPA3J472V
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0674$ 0.67
100+$ 0.0552$ 5.52
300+$ 0.049$ 14.70
1,000+$ 0.0445$ 44.50
5,000+$ 0.0399$ 199.50
10,000+$ 0.0381$ 381.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)250mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece