FH ABF06K61R9FT
| Manufacturer | FHAsian Brands |
| MPN | ABF06K61R9FT |
| LCSC Part # | C44184546 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 61.9Ω ±1% 250mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 61.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 automotive standard relevant clauses
- Small size, lightweight
- Compatible with reflow and wave soldering
- Stable electrical performance, high reliability
- Low assembly cost, compatible with automated pick-and-place equipment
- High mechanical strength, superior high-frequency characteristics
- Anti-sulfuration capability
- RoHS compliant
- Halogen-free compliant
- Moisture Sensitivity Level: MSL1
Applications
AI Translation
- Automotive Infotainment Systems
- In-vehicle Navigation Systems
- Audio/Video Entertainment Systems
In-Stock: 5,200
5,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0065 | $ 0.65 |
| 1,000+ | $ 0.0051 | $ 5.10 |
| 5,000+ | $ 0.0043 | $ 21.50 |
| 10,000+ | $ 0.0038 | $ 38.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
| 100,000+ | $ 0.0032 | $ 320.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 61.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 automotive standard relevant clauses
- Small size, lightweight
- Compatible with reflow and wave soldering
- Stable electrical performance, high reliability
- Low assembly cost, compatible with automated pick-and-place equipment
- High mechanical strength, superior high-frequency characteristics
- Anti-sulfuration capability
- RoHS compliant
- Halogen-free compliant
- Moisture Sensitivity Level: MSL1
Applications
AI Translation
- Automotive Infotainment Systems
- In-vehicle Navigation Systems
- Audio/Video Entertainment Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



