Infineon IMZC120R078M2HXKSA1
| Manufacturer | |
| MPN | IMZC120R078M2HXKSA1 |
| LCSC Part # | C44184296 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | SICFET 1.2kV 28A TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-4 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 28pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 143W | |
| RDS(on) | 78mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 700pF | |
| Gate Charge(Qg) | 21nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = 1200 V at TVj = 25℃
- IDDC = 20 A at TC = 100℃
- RDS(on) = 78 mΩ at VGS = 18 V, TVj = 25℃
- Very low switching losses
- Overload operation up to TVj = 200℃
- Short circuit withstand time 2 μs
- Benchmark gate threshold voltage, VDDC(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn - off gate voltage can be applied
- Robust body diode for hard commutation
- .XT interconnection technology for best - in - class thermal performance
Applications
AI Translation
- General purpose drives (GPD)
- EV Charging
- Online UPS / Industrial UPS
- String inverter
- Energy Storage Systems (ESS)
- Welding
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8722 | $ 9.87 |
| 10+ | $ 8.4897 | $ 84.90 |
| 30+ | $ 7.6459 | $ 229.38 |
| 100+ | $ 6.9401 | $ 694.01 |
Standard Packaging240/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-4 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 28pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.2V | |
| Pd - Power Dissipation | 143W | |
| RDS(on) | 78mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 700pF | |
| Gate Charge(Qg) | 21nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = 1200 V at TVj = 25℃
- IDDC = 20 A at TC = 100℃
- RDS(on) = 78 mΩ at VGS = 18 V, TVj = 25℃
- Very low switching losses
- Overload operation up to TVj = 200℃
- Short circuit withstand time 2 μs
- Benchmark gate threshold voltage, VDDC(th) = 4.2 V
- Robust against parasitic turn on, 0 V turn - off gate voltage can be applied
- Robust body diode for hard commutation
- .XT interconnection technology for best - in - class thermal performance
Applications
AI Translation
- General purpose drives (GPD)
- EV Charging
- Online UPS / Industrial UPS
- String inverter
- Energy Storage Systems (ESS)
- Welding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



