muRata BLM21BD601SH1D
| Manufacturer | |
| Mfr. Part # | BLM21BD601SH1D |
| LCSC Part # | C441741 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0805 1LN |
| Description | 350mΩ ±25% 600Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
845 
845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0883 | $ 0.44 |
50+ | $ 0.0708 | $ 3.54 |
150+ | $ 0.0621 | $ 9.32 |
500+ | $ 0.0555 | $ 27.75 |
2,500+ | $ 0.0502 | $ 125.50 |
4,000+ | $ 0.0476 | $ 190.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$