Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | XMXW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protection Voltage | 8kV | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| Whether the Lock | No | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4243 | $ 0.42 |
| 10+ | $ 0.3357 | $ 3.36 |
| 30+ | $ 0.2977 | $ 8.93 |
| 100+ | $ 0.2343 | $ 23.43 |
| 500+ | $ 0.2138 | $ 106.90 |
| 1,000+ | $ 0.2011 | $ 201.10 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | XMXW | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protection Voltage | 8kV | |
| Features | Capacitive Touch;Automatic sensitivity calibration | |
| Whether the Lock | No | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C441719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



