LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKM-7.62-3P product image
  • KF2EDGKM-7.62-3P thumbnail 1
  • KF2EDGKM-7.62-3P thumbnail 2
  • KF2EDGKM-7.62-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKM-7.62-3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKM-7.62-3P
LCSC Part #
C441151
Packaging
P=7.62mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 7.62mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKM-7.62-3P
Custom CablesMOQ 1pc
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6082$ 0.61
10+$ 0.4846$ 4.85
30+$ 0.4228$ 12.68
100+$ 0.361$ 36.10
500+$ 0.3236$ 161.80
1,000+$ 0.3058$ 305.80
Standard Packaging125/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=7.62mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating15A
Voltage Rating400V
Pitch7.62mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging125
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.