LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGKM-5.0-8P product image
  • KF2EDGKM-5.0-8P thumbnail 1
  • KF2EDGKM-5.0-8P thumbnail 2
  • KF2EDGKM-5.0-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKM-5.0-8PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKM-5.0-8P
LCSC Part #
C441146
Packaging
P=5mm
Customer #
Key Attributes
TERM BLOCK PLUG 8POS 5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKM-5.0-8P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9924$ 0.99
10+$ 0.7987$ 7.99
30+$ 0.7018$ 21.05
100+$ 0.6065$ 60.65
500+$ 0.5494$ 274.70
1,000+$ 0.5192$ 519.20
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=5mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~24
Number of Positions or Pins1x8P
Number of Pins8P
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Number of Rows1
Current Rating15A
Voltage Rating320V
Pitch5mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.